36644-0006
2.13mm Diameter MLX Pin and Socket Receptacle, 9 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Easily power your connections with our Natural MLX Receptacle Housing, featuring a durable Nylon construction and accommodating up to 9 contacts in 3 rows. With a 20A amperage and 6.35mm pitch, it ensures reliable performance in various applications. UL and CSA certified, it guarantees safety and quality, while its operating temperature range of -55 to 105°C makes it suitable for diverse environments. Designed for wire-to-wire connectivity, it offers polarization and a lock to the mating part for secure usage. RoHS compliant and glow wire capable, it's a dependable choice for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36644-0006 |
Color: | Natural |
Series: | 36644 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 3 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366440006 |
SKU: | MOL36644-0006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |