36644-0005
2.13mm Diameter MLX Pin and Socket Receptacle, 6 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable
Upgrade your power connections with our Natural MLX Receptacle. Designed with Nylon housing and featuring six contacts in a dual-row setup, this connector ensures reliable performance. With a 20A amperage rating and UL and CSA certifications, it guarantees safety and quality. Operating in a wide temperature range and meeting RoHS compliance, it's suitable for various environments. Its polarized design and locking feature enhance security, while the 6.35mm pitch allows for easy installation. Perfect for wire-to-wire applications, it's a must-have component for power circuitry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 36644-0005 |
Color: | Natural |
Series: | 36644 |
Amperage: | 20 A |
Connector Type: | MLX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Pitch: | 6.35 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | MLX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0366440005 |
SKU: | MOL36644-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download |
08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |