36644-0007

2.13mm Diameter MLX Pin and Socket Receptacle, 12 Circuit, PA Polyamide Nylon 6/6 94V-2, Glow-Wire Capable

Enhance your power connections with the Natural MLX 36644 series receptacle, featuring a 20 A amperage capacity and 12 contacts spread across 4 rows. Crafted from durable nylon housing material, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -55 to 105 °C. Its 6.35 mm pitch and Wire to Wire system make it easy to integrate, while UL and CSA certifications guarantee quality and safety. With polarization for secure mating, glow wire capability, and a locking feature, this connector offers peace of mind in both residential and industrial applications. Upgrade your wiring setup with this essential component, RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 36644-0007
Color: Natural
Series: 36644
Amperage: 20 A
Connector Type: MLX
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 4
Pitch: 6.35 mm
Material: Nylon
Keying: No
Packaging: Bag
Operating Temperature Range: -55 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Termination Pitch: 6.35 mm
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Stackable: No
Product Name: MLX
Material Flammability Standard: 94V-2
Part Aliases: 0366440007
SKU: MOL36644-0007

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: