38-00-1334

KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 4 Circuits

Enhance your PCB connections with our KK 254 PC Board Connector. Designed for seamless integration, this right-angle connector features a Cat Ear Terminal and accommodates 4 circuits. Crafted with high-quality materials and boasting a 2.54mm pitch, it ensures reliable performance. With a maximum voltage rating of 500V and an amperage of 2.5A, it's suitable for various applications. The connector is RoHS compliant, underscoring our commitment to quality and environmental responsibility. Perfect for signal transmission, it's a must-have component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-1334
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: With
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0038001334;A-4455-AZ04C(P909)
SKU: MOL38-00-1334

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: