22-16-2080

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38?m Gold (Au), 8 Circuits

Introducing the KK 254 PC Board Connector, a versatile solution for your electronic connections. This right-angle connector is end-to-end stackable, featuring 0.38?m Gold (Au) plating for optimal conductivity. With 8 circuits and a pitch of 2.54mm, it's perfect for signal applications, supporting an amperage of 2.5A and a voltage of 500V. Constructed with durable Nylon and Brass materials, it ensures reliability in various environments. The through-hole termination method and polarized orientation make installation easy and secure. RoHS compliant and lead-free process capable, it meets high industry standards for sustainability. Perfect for PCB socket receptacles in board-to-board connector systems, it's a essential component for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-16-2080
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
PCB Locator: No
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0022162080;A-4455-AZ08A(208)
SKU: MOL22-16-2080

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: