22-02-2075
KK 254 PC Board Connector, Top Entry, 2.54?m Tin (Sn), 7 Circuits, with Hooks
Enhance your PCB connections with our KK 254 PC Board Connector. Designed for top entry installation, this connector features 7 circuits with hooks for secure connectivity. Crafted with durable brass contacts and a nylon body, it ensures reliable performance. With a pitch of 2.54mm and a voltage rating of 500V, it's suitable for a variety of applications. Its straight orientation and through-hole termination method make it easy to integrate into your designs. RoHS compliant and lead-free solder capable, it meets environmental standards. Perfect for signal transmission, this connector is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-02-2075 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.35 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 7 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.54 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022022075;A-4455-CZ07A(P909) |
SKU: | MOL22-02-2075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/12/2022 | 511954 - Retraction of PCN 510781. retraction for alternate vendor in Japan due to wrong Part number was raised in PCN 510781 and new one will be issued. |
Download |
04/30/2022 | 510781 - Change Supplier. The purpose of this is to use alternate vendor in Furukawa due to exisiting vendor Wieland/GBC has stop production for this material 435875150. The change is to ensure continuity of supply for customers. Furukawa is able to provide the same and provide better support for this metal strip, there should be no difference on the materials. Molex may use this material from Furukawa and sample is available. |
Download |