22-17-2097

KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 9 Circuits

Introducing the KK 254 PC Board Connector, featuring a sleek Bottom Entry design and 0.80µm Gold (Au) plating for optimal conductivity. With 9 Circuits and a durable Natural (White) color, this connector is part of the versatile 4455 - KK 254 series. It boasts a high amperage range of 3 A to 4 A, making it suitable for various applications. The Through Hole termination method and Phosphor Bronze contact material ensure reliable performance, while the 2.54 mm pitch and 500 V voltage rating meet industry standards. Constructed with Nylon material and offering Bottom Entry orientation, this connector is both sturdy and easy to install. Its tray packaging and signal circuit application further enhance convenience. With Gold plating on the contact mating area, it guarantees efficient signal transfer. Suitable for board-to-board connections, this connector complies with relevant agency certifications for quality assurance. Whether for industrial or electronic projects, the KK 254 PC Board Connector is a dependable choice.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2097
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 9
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172097;A-4455-BH09J(228)
SKU: MOL22-17-2097

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: