22-17-2107

KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 10 Circuits

Enhance your PCB connectivity with our KK 254 PC Board Connector, featuring a Bottom Entry design and 0.80µm Gold (Au) plating for reliable signal transmission. With 10 Circuits and a contact pitch of 2.54mm, this connector ensures efficient performance in your electronic assemblies. Crafted from durable Nylon with Phosphor Bronze contacts, it guarantees longevity and stability in operation. Suitable for through-hole termination on a 1.6mm thick PCB, it offers a secure and robust connection. Its 3A rated amperage and 500V voltage make it ideal for various applications. Featuring tray packaging and a mating cycle of 25, it facilitates easy installation and maintenance. This connector is part of our KK 254 series, known for its high quality and performance in board-to-board connections. RoHS compliant and UL certified, it meets international standards for environmental sustainability and safety. Upgrade your PCB designs with this versatile and dependable connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2107
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 10
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172107;A-4455-BH10J(228)
SKU: MOL22-17-2107

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: