38-00-1347

KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 17 Circuits

Easily connect your PC board with the KK 254 Right-Angle Connector, featuring a Cat Ear Terminal for secure attachment. This natural (white) connector is part of the 4455 series, designed for 17 circuits with a pitch of 2.54 mm. With a current rating of 2.5 A and voltage capability of 500 V, it ensures reliable signal transmission. Constructed with durable Nylon and Phosphor Bronze materials, it offers stability and longevity. Suitable for through-hole termination on 1.6 mm PCBs, it guarantees a secure fit with PCB retention and polarization features. Certified by LR19980 and E29179, it meets stringent quality standards. Ideal for PCB socket receptacle applications, this connector is essential for efficient board-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 38-00-1347
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 17
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 17
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Material Flammability Standard: 94V-0
Part Aliases: 0038001347;A-4455-AZ17C(P909)
SKU: MOL38-00-1347

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: