22-18-2043

KK 254 PC Board Connector, Top Entry, with Cat Ear Terminal, 0.50?m Gold (Au), 4 Circuits, with Hooks

Enhance your PCB connectivity with our KK 254 PC Board Connector, featuring a convenient top entry design and Cat Ear Terminal for secure connections. With a gold (Au) plating of 0.50µm, this connector ensures reliable performance for your 4-circuit setups. The straight body orientation and 2.54mm pitch make installation a breeze, while the durable Nylon construction guarantees longevity. Meeting stringent standards for amperage, voltage, and contact material, this connector is ideal for signal applications. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Explore the versatility of our KK 254 Connector today.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-18-2043
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Vertical
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .508 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 4
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: .051 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Gold
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022182043;A-4455-CZ04A(565)
SKU: MOL22-18-2043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/03/2014 GCM 10625966 - Supplier Change. Download