22-17-3192

KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 19 Circuits

Upgrade your PCB connections with our KK 254 PC Board Connector. Designed for efficient signal transmission, this connector features bottom entry and 19 circuits for seamless connectivity. With a durable nylon construction and 0.38µm Gold (Au) Selective plating, it ensures reliable performance. The 2.54mm pitch and 1.6mm PCB thickness make it compatible with standard boards. Offering a current rating of 2.5A and voltage of 500V, it meets high-performance requirements. Its through-hole termination method and 3.35mm tail length simplify installation. With UL and CSA certifications, you can trust its quality and compliance. Whether for industrial or commercial applications, this connector is a versatile solution. Upgrade your systems with our KK 254 PC Board Connector for seamless and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-3192
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 19
Number of Rows: 1
Termination Method: Through Hole
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 19
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022173192;A-4455-BH19D(208)
SKU: MOL22-17-3192

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: