22-14-2024

KK 254 PC Board Connector, Bottom Entry, 2.54?m Tin (Sn), 2 Circuits

Enhance your PCB connectivity with our KK 254 PC Board Connector. Designed for bottom entry installation, this connector features 2 tin (Sn) circuits, offering reliable signal transmission. With a contact material of brass and a pitch of 2.54 mm, it ensures efficient performance at an amperage of 2.5 A and voltage of 500 V. The connector is RoHS compliant, guaranteeing environmental responsibility. Perfect for board-to-board applications, it is a versatile solution for your electronic projects. Upgrade to the KK 254 Connector for seamless and durable connections on your PCBs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-14-2024
Color: Natural
Series: 4455 - KK 254
Amperage: 2.5 A
Connector Type: KK 254
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 2
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.54 µm
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022142024;A-4455-BH02D(P909)
SKU: MOL22-14-2024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2022 511950 - Change Supplier.This notification is to inform about addition of new supplier as Furukawa Japan 435875150 metal strip as 2nd source as per attached list. This change is to ensure continuity of supply for customers. No changes will be made to product as part of this change Download