38-00-1399
KK 254 PC Board Connector, Bottom Entry, with Cat Ear Terminal, 9 Circuits
Introducing the KK 254 PC Board Connector, a versatile solution for your circuitry needs. Featuring a Bottom Entry design with Cat Ear Terminal, this connector ensures secure and efficient connections. With 9 Circuits and a pitch of 2.54 mm, it is suitable for various applications, from signal transmission to power distribution. Made of durable Nylon and Phosphor Bronze, it guarantees reliable performance. With a maximum voltage rating of 500 V and an amperage of 2.5 A, it meets high standards of safety and efficiency. The Through Hole termination method and Tin plating offer easy and durable installation. RoHS compliant and lead-free process capable, it is environmentally friendly. Perfect for PCB Socket Receptacles, this connector is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 38-00-1399 |
Color: | Natural |
Series: | 4455 - KK 254 |
Amperage: | 2.5 A |
Connector Type: | KK 254 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 500 V |
Material: | Nylon |
Orientation: | Bottom Entry |
Keying: | No |
Tail Length: | 3.6 mm |
Packaging: | Tray |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 9 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0038001399;A-4455-BH09F(P909) |
SKU: | MOL38-00-1399 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |