22-17-2087

KK 254 PC Board Connector, Bottom Entry, 0.80µm Gold (Au), 8 Circuits

Enhance your PCB connectivity with our KK 254 PC Board Connector. Featuring a bottom entry design, this connector ensures seamless integration with your circuit board. With 8 gold-plated contacts, it guarantees reliable signal transmission, even in demanding environments. Its durable nylon construction and phosphor bronze contacts provide long-lasting performance. Designed for through-hole termination, it offers easy installation on standard 1.6mm thick PCBs. This connector is UL and CSA certified, meeting stringent quality and safety standards. Perfect for various applications, from consumer electronics to industrial machinery, it is a versatile solution for your connectivity needs. Upgrade to the KK 254 Connector and experience efficient and secure PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-17-2087
Color: Natural (White)
Series: 4455 - KK 254
Amperage: 3.5 A, 3.75 A, 3 A, 4 A
Connector Type: KK 254
Number of Contacts: 8
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 500 V
Material: Nylon
Orientation: Bottom Entry
Keying: No
Tail Length: 3.35 mm
Packaging: Tray
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 8
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Without
Polarized to PCB: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Material Flammability Standard: 94V-0
Part Aliases: 0022172087;A-4455-BH08J(228)
SKU: MOL22-17-2087

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: