22-01-3117

KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 11 Circuits, Natural

Part Aliases: Molex 0022013117   Molex 2695-11RP  
Enhance your electrical connections with our KK 254 Crimp Housing, featuring a Friction Ramp for secure assembly. With 11 circuits and Polarizing Ribs, it ensures accurate mating. The Natural (White) finish complements any setup, while the durable Nylon construction guarantees long-lasting performance. UL and CSA certified, it meets stringent quality standards. Perfect for wire-to-board connections, this housing is RoHS compliant, making it an environmentally conscious choice. Upgrade your system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-01-3117
Color:Natural (White)
Series:2695 - KK 254
Connector Type:KK 254
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:11
Number of Rows:1
Pitch:2.54 mm
Material:Nylon
Packaging:Bag
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0022013117 2695-11RP
SKU:MOL22-01-3117

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/01/2019507009 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
03/10/2018505268 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
01/01/2018503274 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download