39-53-2094

FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Top Contact Style, 9 Circuits

Enhance connectivity with our FFC/FPC Connector, designed for seamless integration in electronic assemblies. Featuring a Through-Hole, Right-Angle configuration with a ZIF mechanism, it ensures secure and efficient connections. The Top Contact Style accommodates 9 Circuits, ideal for various applications. Constructed with durable Polyester housing and reliable Phosphor Bronze contacts, it guarantees longevity and performance. With a low operating temperature of -20°C and a maximum of 80°C, it's suitable for a wide range of environments. The Tin-Bismuth plating on the contact mating area ensures optimal conductivity. RoHS compliant and meticulously engineered, our Easy-On connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-53-2094
Color: Natural
Series: 5597
Amperage: 1 A
Connector Type: Easy-On
Housing Material: Polyester
Number of Contacts: 9
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: 1.25 mm
Voltage: 200 V
Material: Polyester
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Tail Length: 3.5 mm
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 9
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.016 µm
Contact Termination Plating: Tin-Bismuth
Mated Height: 5 mm
Stackable: No
Surface Mount Compatible: No
PCB Mount Alignment Type: Through Hole
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0039532094;5597-09APB7F
SKU: MOL39-53-2094

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/30/2024 514330 - Equipment Transfer, Production Transfer or Rearrangement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate
production of the 1.25FPC lines from Japan to Molex Vietnam production facility. The transfer will started
in Q4 2023 and target to complete in Q2 2024. Buffer stock and capacity tooling will be built as need to
ensure a seamless transfer.
Download
09/08/2022 512130 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change may result in a change to the raw material. identified alternative sourcing for the product families listed after applying this change parts listed will be manufactured by one of them, current supplier or the alternative. Download