41791-0856
KK 396 Header, Vertical, Friction Lock, 9 Circuits, 0.76
Easily connect wires to your PCB with the KK 396 Header. This vertical connector features a friction lock design for secure attachment, with 9 gold-plated brass contacts providing reliable conductivity. With a pitch of 3.96mm, it's suitable for various applications, while its straight body orientation and through-hole termination method ensure a straightforward installation process. Meeting UL and CSA agency certifications, as well as RoHS compliance, this connector guarantees both quality and environmental responsibility. Its vertical orientation and partial shrouding make it ideal for space-efficient layouts, and with a maximum amperage of 7A and voltage of 250V, it's suitable for medium-power applications. Whether you're a DIY enthusiast or a professional electronics engineer, the KK 396 Header is a versatile and dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0856 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910856 |
SKU: | MOL41791-0856 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |