41791-0840
KK 396 Header, Vertical, Friction Lock, 10 Circuits, 0.38
Easily establish secure electrical connections with our KK 396 Header. Designed for vertical mounting with a friction lock, this connector features 10 gold-plated brass contacts for reliable performance. With a compact pitch of 3.96mm, it is ideal for through-hole termination on PCBs with a thickness of 1.6mm. Rated for 7A and 250V, it meets stringent safety standards with UL and CSA certifications. Its straight body orientation and polarized design ensure proper mating, while the polyester housing offers durability. Suitable for wire-to-board applications, it is RoHS compliant and designed for up to 50 mating cycles, making it a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0840 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910840 |
SKU: | MOL41791-0840 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |