41791-0846

KK 396 Header, Vertical, Friction Lock, 16 Circuits, 0.38

Easily connect and secure your electronic components with the KK 396 Header. Featuring a vertical orientation and friction lock design, this connector ensures reliable performance in any application. With 16 circuits and through-hole termination, it offers seamless integration on your PCB. Made of high-quality materials like brass and polyester, it meets stringent industry standards for durability and safety. Gold plating on the contact mating area guarantees optimal conductivity. RoHS compliant and lead-free process capable, it's environmentally friendly and suitable for various manufacturing processes. Ideal for wire-to-board connections, this header is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 41791-0846
Color: Natural
Series: 41791 - KK 396
Amperage: 7 A
Connector Type: KK 396
Number of Contacts: 16
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 3.96 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Tail Length: 3.56 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Breakaway: No
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0417910846
SKU: MOL41791-0846

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: