41791-0837
KK 396 Header, Vertical, Friction Lock, 7 Circuits, 0.38
Introducing the KK 396 Header, Vertical, Friction Lock, featuring 7 circuits for versatile connectivity. With a low profile and natural color, this connector is both functional and aesthetically pleasing. Designed for through-hole termination, it offers easy installation on PCBs. Constructed with high-quality materials, including brass contacts with gold plating, it ensures reliable performance with a maximum voltage of 250V and 7A. The straight body orientation and vertical mount make it suitable for various applications. RoHS compliant, it meets international standards for environmental responsibility. Experience secure and efficient wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 41791-0837 |
Color: | Natural |
Series: | 41791 - KK 396 |
Amperage: | 7 A |
Connector Type: | KK 396 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.96 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Tail Length: | 3.56 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Breakaway: | No |
Shroud Type: | Partial |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0417910837 |
SKU: | MOL41791-0837 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. |
Download |
11/12/2021 | 510732 - Capacity change or tool replacement. new capacity mold and assembly machine is getting added. wafers will be supplied from any of 1 existing mold or 1 new mold after the implementation date. headers will be supplied from any 4 existing machines or 1 new machine after the implementation date. |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |