50-29-1672

KK 100 Hdr Assy RA Bkwy 06 Ckt Tin

Elevate your electronic connections with the KK 100 Header Assembly, featuring a right angle design for seamless integration into your circuitry. This black-colored assembly, part of the KK 254 connector series, boasts a high voltage tolerance of 500V, making it ideal for power and signal transmission. With CSA and UL agency certifications, you can trust in its quality and safety standards. Its tin plating ensures reliable conductivity, while its lead-free process capability aligns with environmental regulations. Designed for efficient soldering, it can withstand a maximum process temperature of 235°C for up to 5 seconds. Durable and dependable, this assembly is perfect for use in PCB applications, offering a secure connection with its pin header design. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-29-1672
Series: 42377 - KK 254
Connector Type: KK 254
Voltage: 500 V
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Material Flammability Standard: 94V-0
Part Aliases: 0050291672
SKU: MOL50-29-1672

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: