22-28-8035

KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 3 Circuits, 0.76

Easily connect components on your PCB with this KK 254 Breakaway Header. Designed for surface mount compatibility, it features a right-angle orientation, making it ideal for tight spaces. With 3 gold-plated contacts, each capable of handling up to 4A of current at 500V, this header ensures reliable performance. The high-temperature thermoplastic construction meets stringent safety standards, while the tin-plated termination offers secure soldering. RoHS compliant and suitable for wave soldering, this header guarantees both quality and environmental responsibility in your assembly process. Its breakaway feature and partial shrouding add convenience and versatility, making it a valuable addition to your connector lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 22-28-8035
Color: Black
Series: 42377 - KK 254
Amperage: 4 A
Connector Type: KK 254
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Right Angle
Pitch: 2.54 mm
Voltage: 500 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.05 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 3
Mating Cycles: 100
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: Yes
Breakaway: Yes
Shroud Type: Partial
Material Flammability Standard: 94V-0
Part Aliases: 0022288035;42377-0318
SKU: MOL22-28-8035

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: