42475-0451

Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, Nylon, Glow-Wire Capable, 2 Circuits, Natural

Easily power up your devices with our Mini-Fit BMI Plug Housing. Featuring a 4.20mm pitch dual row design with convenient panel mount ears, this housing is crafted from durable nylon and is glow-wire capable for added safety. With 2 circuits and natural color, it's perfect for various power applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable performance. Designed for wire-to-wire and wire-to-board connections, it mates seamlessly with corresponding receptacle headers. Polarized for easy mating, this housing is a essential component for your power systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 42475-0451
Color: Natural
Series: 42475 - Mini-Fit BMI
Amperage: 13 A
Connector Type: Mini-Fit BMI
Gender: Plug
Number of Contacts: 2
Number of Rows: 2
Pitch: 4.2 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Panel Mount: Yes
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
Mates With: Link:15060040 MiniFit BMI Panel Mount Receptacle|Link:42385 MiniFit BMI 4 Circuit, UL 94V2 Vertical Receptacle Headers|Link:444750411 MiniFit HCS BMI Vertical Receptacle Header
Termination Pitch: 4.2 mm
Glow Wire Capable: Yes
Lock to Mating Part: No
Stackable: No
Product Name: Mini-Fit BMI
Part Aliases: 0424750451
SKU: MOL42475-0451

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/11/2024 514966 -Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product based on this replacement tooling.
Download