15-06-0045

Mini-Fit BMI Plug Housing, 4.20mm Pitch Dual Row with Panel Mount Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits

Part Aliases: Molex 0015060045   Molex 42475-0411  
Enhance power connectivity with our Mini-Fit BMI Plug Housing, featuring a 4.20mm pitch dual row design with convenient panel mount ears. Crafted from durable PA Polyamide Nylon 6/6, it ensures reliable performance, meeting UL 94V-2 standards for safety. With four circuits, this housing is ideal for various applications, offering a secure and efficient connection. Its versatile wire to wire and wire to board compatibility, along with its -40 to 105 °C operating temperature range, make it suitable for a wide range of projects. Enjoy easy installation with its panel mount design. Rest assured of its quality and compliance with RoHS standards. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-06-0045
Color:Natural
Series:42475 - Mini-Fit BMI
Amperage:13 A
Connector Type:Mini-Fit BMI
Gender:Plug
Housing Material:Nylon
Number of Contacts:4
Number of Rows:2
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:No
Material Flammability Standard:94V-2
Part Aliases:0015060045 42475-0411
SKU:MOL15-06-0045

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/11/2024514966 -Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product based on this replacement tooling.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/19/2015GCM 10653987 - Supplier Change.Download