42815-0114
Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag)
Easily connect power cables with our Cut Strip Mini-Fit Sr. Crimp Terminal for efficient and reliable performance. Designed for 10-12 AWG wires, this female terminal features a silver plating for enhanced conductivity. Crafted with High Performance Alloy (HPA) contact material and tin over nickel plating, it ensures long-lasting durability. Suitable for both wire-to-wire and wire-to-board connections, it offers versatile use in various applications. With a contact termination plating thickness of 2.540 µm, it guarantees secure and stable connections. Rest assured, this RoHS compliant terminal meets high-quality standards for safe and environmentally friendly use. Elevate your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42815-0114 |
Series: | 42815 - Mini-Fit Sr. |
Connector Type: | Mini-Fit Sr. |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin over Nickel |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver over Nickel |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 10 AWG, 12 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin over Nickel |
Wire Insulation Diameter: | 5.3 mm |
Part Aliases: | 889056241755;42815-0114;0428150114 |
SKU: | MOL42815-0114.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/22/2022 | 511711 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to MFG Site change from Molex Lincoln to Shanghai. No changes will be made to product as part of this change. | Download |
05/13/2022 | 511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change. |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |