43025-2000

Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black

Part Aliases: Molex 0430252000  
Enhance your power connectivity with our Micro-Fit 3.0 Receptacle Housing. This dual-row housing features 20 circuits, crafted from UL 94V-0 compliant, low-halogen black nylon for durability and safety. With a 3 mm pitch and two rows, it offers secure connections for various applications, even in challenging environments. Engineered for reliability, it operates smoothly in temperatures ranging from -40 to 105 °C. Its polarized design ensures proper mating, while the locking feature adds extra security. Ideal for wire-to-wire or wire-to-board setups, this housing is RoHS compliant, making it a responsible choice for your projects. Upgrade to the Micro-Fit 3.0 for efficient and dependable connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43025-2000
Color:Black
Series:43025
Connector Type:Micro-Fit 3.0
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:20
Number of Rows:2
Pitch:3 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Micro-Fit 3.0
Material Flammability Standard:94V-0
Part Aliases:0430252000
SKU:MOL43025-2000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
08/01/2012Due to the construction of new molds, production will cease in Lincoln, Nebraska and will transfer to Shanghai, China. Parts affected are listed on the attached chart. Download