42818-0412
10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black
Enhance your power circuit connections with the Mini-Fit Sr. 42818 series Panel Mount Connector. Featuring a sleek black design, this plug connector is engineered for reliability, with a 50 A amperage rating. Its durable polyester housing and UL/CSA certifications ensure safety and performance in various applications. With four contacts in a single row, it offers efficient power transmission. The polarized design and locking feature guarantee secure mating, while its operating temperature range of -40 to 105°C allows for versatile use. Compliant with RoHS standards, this connector is a sustainable choice for wire-to-board connections, perfect for power-related setups. Enjoy seamless installation and connectivity with the Mini-Fit Sr. Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 42818-0412 |
Color: | Black |
Series: | 42818 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0428180412 |
SKU: | MOL42818-0412 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
10/30/2021 | 510682 - Change Supplier. adding alternative resin 899922290 as a second source for 42818 series this change is too ensure continuity of supply for customers, molex is adding a second source for the resin of our mini-fit sr plug and receptacle housings. new resin option is a PBT same as existing. | Download |
09/30/2021 | 510683 - Change Supplier. Celanese is added Celanese Evansville and Celanese Nanjing as additional Manufacturing plant for 899920073 which orginally produced by celanese Florence the reason to add these two new mfg location is due to PBT material shortage and all capacity constraint at celanese Florence. | Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
05/31/2018 | 505451 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |