42818-0612

10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 6 Circuit, Black

Part Aliases: Molex 0428180612  
Enhance power connections with our Mini-Fit Sr. Panel Mount Connector. Crafted with durable polyester housing, this black connector features six contacts in a single row, ensuring reliable performance in demanding environments. With a 50 A amperage rating and operating temperature range of -40 to 105 °C, it's ideal for power circuit applications. The connector is UL and CSA certified, meeting stringent safety standards. Its polarized design and locking feature guarantee secure mating, while the 10mm pitch allows for easy installation on panels. RoHS compliant, it's a sustainable choice for your connectivity needs. Perfect for wire-to-board setups, this Mini-Fit Sr. Connector is a versatile solution for various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42818-0612
Color:Black
Series:42818 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Gender:Plug
Housing Material:Polyester
Number of Contacts:6
Number of Rows:1
Mount Type:Panel Mount
Pitch:10 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit Sr.
Material Flammability Standard:94V-0
Part Aliases:0428180612
SKU:MOL42818-0612

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/16/2024515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture
impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
10/30/2021510682 - Change Supplier. adding alternative resin 899922290 as a second source for 42818 series this change is too ensure continuity of supply for customers, molex is adding a second source for the resin of our mini-fit sr plug and receptacle housings. new resin option is a PBT same as existing.Download
09/30/2021510683 - Change Supplier. Celanese is added Celanese Evansville and Celanese Nanjing as additional Manufacturing plant for 899920073 which orginally produced by celanese Florence the reason to add these two new mfg location is due to PBT material shortage and all capacity constraint at celanese Florence.Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
05/31/2018505451 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download