42820-2213

10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, 0.76

Part Aliases: Molex 0428202213  
Enhance your power connections with our Mini-Fit Sr. Black Right Angle Connector, designed for reliable performance in high-temperature environments. With a 50A amperage rating and 600V voltage capacity, this connector ensures efficient power transmission. Featuring two brass contacts plated with gold over nickel, it offers superior conductivity and durability. Its through-hole termination method and 10mm pitch make it easy to install on your PCB. With certifications from CSA and UL, you can trust in its quality and safety. Perfect for wire-to-board applications, this connector is a valuable addition to your electronic projects. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your power connections with the Mini-Fit Sr. Right Angle Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42820-2213
Color:Black
Series:42820 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:10 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Keying:No
Tail Length:3.5 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:2
Mating Cycles:100
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.57 mm
Connector System:Wire to Board
Contact Termination Plating:Tin over Nickel
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):030
Max. Cycles at Max. Process Temperature:003
Termination Pitch:10 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0428202213
SKU:MOL42820-2213

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/31/2025515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to NogalesDownload
11/11/2022512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids.
Download
04/30/2022511071 - Packaging Method/Qty Changing. molex is correcting our global Du to align with current packaging.
Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download