39-01-4057

Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, without Panel Mounting Ears, Natural

Part Aliases: Molex 0039014057   Molex 5559-05P3-210  
Enhance your power connectivity with this Mini-Fit Jr. Plug Housing. Designed for single-row configurations, it features 5 circuits with a 4.2mm pitch for secure wire-to-wire or wire-to-board connections. Constructed from UL 94V-0 rated nylon, it ensures durability and safety in operation, with an operating temperature range of -40 to 105°C. The natural-colored housing is polarized for easy mating, and its locking mechanism adds extra security. Certified for both CSA and UL standards, it guarantees quality and reliability. Perfect for various applications, this Mini-Fit Jr. housing is RoHS compliant, making it an environmentally-friendly choice for your connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-4057
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:0039014057 5559-05P3-210
SKU:MOL39-01-4057

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
03/20/2015GCM 10673765 - New, Modified, Or Replacement Tooling.Download