45750-1211
Mini-Fit Plus Crimp Terminal, 18-20 AWG, Reel, Copper (Cu) Alloy, Gold (Au) Selective
Enhance your power connection systems with our Mini-Fit Plus Crimp Terminal. Designed for 18-20 AWG wires, this high-quality terminal features a durable Copper Alloy construction with Gold Selective plating for optimal conductivity. With a current rating of 13 A and a voltage capacity of 600 V, it ensures reliable performance in various applications. The Crimp or Compression termination method offers easy installation, while the Tin plating on the contact area enhances corrosion resistance. Suitable for Wire to Wire and Wire to Board connections, this terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity with the Mini-Fit Plus Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45750-1211 |
Series: | 45750 - Mini-Fit Plus |
Amperage: | 13 A |
Connector Type: | Mini-Fit Plus |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 600 V |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 250 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 18 AWG, 20 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.8 - 3.1 mm |
Product Name: | Mini-Fit Plus |
Part Aliases: | 0457501211 |
SKU: | MOL45750-1211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change |
Download |
01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. |
Download |
08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download |
05/31/2022 | 511665 - Change Supplier. Molex Lincoln 3104 is adding an additional supplier source for raw material 648930248 to keep up with current and future demand for product. change only for Lincoln plant 3104. | Download |
04/06/2022 | 511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
04/28/2020 | 507658 - Packaging Method/Quantity Changing. | Download |
03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download |