43031-5005
Micro-Fit TPA Crimp Terminal, Male, with 0.76µm Select Gold (Au) PlatedPhosphor Bronze Contact, 20-24 AWG, Reel
Enhance your power connections with our Micro-Fit TPA Crimp Terminal, designed for optimal performance and reliability. This male terminal features a 0.76µm Select Gold (Au) Plated Phosphor Bronze Contact, ensuring secure and durable conductivity. Suitable for 20-24 AWG wire, it offers a seamless crimp or compression termination method. With a current rating of 8.5 A, this terminal is ideal for various power applications. Its high-quality gold plating on the mating area guarantees low contact resistance and longevity, while the tin-plated termination ensures easy and efficient wire attachment. Engineered for rugged use, this terminal is perfect for wire-to-wire connections in demanding environments. Rest assured, it complies with RoHS regulations, meeting strict environmental standards. Elevate your connectivity with the Micro-Fit TPA Crimp Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-5005 |
Series: | 43031 - Micro-Fit TPA |
Amperage: | 8.5 A |
Connector Type: | MicroTPA |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.85 mm |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0430315005 |
SKU: | MOL43031-5005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |