43031-5006
Micro-Fit TPA Crimp Terminal, Male, with 2.54µm Matte Tin Plated Phosphor Bronze Contact, 20-24 AWG, Reel
Enhance your power connections with our Micro-Fit TPA Crimp Terminal. Designed for optimal performance, this male connector features a 2.54µm Matte Tin Plated Phosphor Bronze Contact, ensuring reliable conductivity. Suitable for 20-24 AWG wires, it offers a seamless fit for various applications. With a contact mating area plating of Matte Tin, it guarantees durability over 30 mating cycles. The crimp or compression termination method allows for easy installation, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire-to-wire connections, the Micro-Fit TPA is a versatile solution for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43031-5006 |
Series: | 43031 - Micro-Fit TPA |
Amperage: | 8.5 A |
Connector Type: | MicroTPA |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Matte Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Mating Cycles: | 30 |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 20 AWG, 22 AWG, 24 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 1.85 mm |
Product Name: | Micro-Fit TPA |
Part Aliases: | 0430315006 |
SKU: | MOL43031-5006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/17/2018 | 505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |