43160-0303
Sabre Vertical Header, 3 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock
Enhance your PCB connections with the Sabre Vertical Header, meticulously designed for efficiency and safety. Featuring 3 circuits with glow wire capability, this header ensures reliable performance in various applications. Crafted with high-quality materials, including brass contacts and a thermoplastic body, it offers durability and resilience. With a straight orientation and through-hole termination method, installation is straightforward. The black color, along with board lock compatibility, adds to its versatility. Meeting stringent standards for voltage (600V) and amperage (18A), this header guarantees optimal power transmission. Whether in industrial or commercial settings, its reliable performance is unmatched. Trust in the Sabre Vertical Header for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-0303 |
Color: | Black |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 5.33 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431600303 |
SKU: | MOL43160-0303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |