43160-0305

Sabre Vertical Header, 5 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, without Board Lock

Easily integrate circuitry with our Sabre Vertical Header, featuring 5 glow wire capable circuits in a straight orientation with a 7.5mm pitch. Crafted for optimal performance, the black thermoplastic body with brass contacts ensures durability and reliability, even in high-temperature environments. With a 600V voltage rating and 18A amperage, this connector is ideal for various applications. Its through-hole termination method and PCB locator guarantee secure assembly, while the polarized design and board lock option provide added safety. RoHS compliant and UL certified, this header meets industry standards for quality and environmental responsibility. Perfect for wire-to-board connections, it's a essential component for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 43160-0305
Color: Black
Series: 43160 - Sabre
Amperage: 18 A
Connector Type: Sabre
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 7.5 mm
Voltage: 600 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: Yes
Tail Length: 5.33 mm
Packaging: Bag
Operating Temperature Range: -40 - 75 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .889 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.4 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 7.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0431600305
SKU: MOL43160-0305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
05/30/2012 Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate
Download
05/30/2012 Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate
Download