43160-5302
7.50mm Pitch Sabre Header, Right Angle, 2 Circuits, Glow Wire Capable, PCB Thickness 2.40mm, with Board Lock
Enhance connectivity with our Sabre Series 43160 Black Right Angle Connector. Designed for high-performance applications, this connector features two brass contacts with a 7.5mm pitch, suitable for through-hole termination. With an amperage rating of 18A and a voltage capacity of 600V, it ensures reliable power transmission. Constructed with high-temperature thermoplastic, it can withstand harsh operating conditions ranging from -40 to 75°C. Certified by CSA and UL, it meets stringent quality standards, making it ideal for various industrial and commercial projects. Its tin-plated contact mating area offers excellent conductivity, while its polarized design ensures secure mating. Whether for wire-to-board connections or PCB applications, this connector provides a durable and efficient solution. RoHS compliant and glow wire capable, it prioritizes safety and environmental responsibility.Upgrade your connectivity solutions with this versatile and reliable connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-5302 |
Color: | Black |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.4 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431605302 |
SKU: | MOL43160-5302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |