43160-1106
Sabre Right Angle Header, 6 Circuits, Glow Wire Capable, PCB Thickness 1.60mm, without Board Lock
Introducing the Sabre Right Angle Header, a high-performance connector designed for precision PCB applications. With 6 circuits and glow wire capability, this header ensures reliable power delivery in demanding environments. Featuring a durable black thermoplastic body and brass contacts plated with tin, it offers exceptional conductivity and longevity. The right-angle orientation, along with a 7.5mm pitch, allows for efficient PCB mounting. With a current rating of 18A and voltage handling up to 600V, it meets the requirements of a wide range of electronic devices. Certified for RoHS compliance, this header is not only environmentally friendly but also safe for use in various industries. Whether for industrial machinery, telecommunications equipment, or consumer electronics, the Sabre Right Angle Header guarantees optimal performance and durability in every application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43160-1106 |
Color: | Black |
Series: | 43160 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 7.5 mm |
Voltage: | 600 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | Yes |
Tail Length: | 3.81 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .889 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 7.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0431601106 |
SKU: | MOL43160-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |
05/30/2012 | Plate changing from Bright Tin over Copper plating to a Reflowed Matte Tin Finish over Nickel underplate |
Download |