43255-0121
6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 3 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free
Elevate your electronic connections with our MLX Series 43255 Straight Pin Header. Featuring a natural color and a sturdy Nylon construction, this connector is designed for durability and performance. With a 12A/20A amperage rating and a 600V voltage capacity, it ensures reliable power transmission. The 3 contacts, straight body orientation, and through-hole termination method make it easy to integrate into your PCB designs. Polarized for secure mating, it also offers PCB retention and locator features for added stability. With UL and CSA certifications, you can trust in its quality. Operating in a wide temperature range and RoHS compliant, it's suitable for diverse applications. Upgrade your board-to-board or wire-to-board connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43255-0121 |
Color: | Natural |
Series: | 43255 - MLX |
Amperage: | 12 A, 20 A |
Connector Type: | MLX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 6.35 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 4.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 6.35 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 30.35 mm |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0432550121 |
SKU: | MOL43255-0121 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download |