43680-1003
7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-2, 3 Circuits, Natural
Enhance your power connections with the Sabre 43680 series Plug, designed for reliable performance in demanding environments. Featuring a natural color and crafted with durable nylon housing, it offers 18A amperage capacity, making it ideal for various applications. With three contacts in a single row, a 7.5mm pitch, and keying for easy assembly, this connector ensures secure and efficient power transmission. Certified for CSA and UL standards, it guarantees safety and quality. Operating in a wide temperature range, from -40 to 75°C, it can withstand harsh conditions. Whether for industrial or commercial use, this connector is RoHS compliant, promoting environmental responsibility in your projects. Elevate your connectivity with this essential Wire to Wire component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-1003 |
Color: | Natural |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19880 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436801003 |
SKU: | MOL43680-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |