43680-1002
7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-2, 2 Circuits, Natural
Enhance your power connections with the Natural Sabre 43680 Series Plug, designed for reliable performance in various applications. With an amperage of 18A and two contacts in a single row, this connector ensures secure and efficient power transmission. Crafted from durable nylon, it guarantees long-lasting quality, while its 7.5mm pitch and keying feature offer easy and accurate mating. Certified for UL and CSA standards, you can trust in its safety and compliance. Operating in a wide temperature range from -40 to 75°C, it's suitable for diverse environments. Ideal for wire-to-wire connections, it's a essential component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-1002 |
Color: | Natural |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436801002 |
SKU: | MOL43680-1002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |