43680-3003
7.50mm Pitch Sabre Plug Housing, UL 94V-2, 3 Circuits, Glow-Wire Capable, Black
Experience seamless power connections with our Sabre 43680 series plug, designed for efficient functionality in various applications. With an amperage capacity of 18A, this connector boasts a durable nylon construction, ensuring reliability in demanding environments. Featuring three contacts in a single row, with a 7.5mm pitch, it offers optimal connectivity. The inclusion of keying and polarization enhances mating accuracy, while meeting stringent safety standards with CSA and UL certifications. Operating within a wide temperature range (-40 - 75°C), it is suitable for diverse settings. Glow-wire capable and lockable to the mating part, this connector prioritizes user safety. Its RoHS compliance further underscores our commitment to environmentally conscious practices. Ideal for wire-to-wire connections, this component is a vital asset in your power circuitry setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-3003 |
Color: | Black |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19880 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436803003 |
SKU: | MOL43680-3003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |