43680-1006
7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-2, 6 Circuits, Natural
Enhance your power connections with our Sabre series 43680 Plug, designed for reliable performance in industrial settings. Constructed with durable nylon housing material, this connector features 6 contacts in a single row, with a 7.5mm pitch for secure attachment. With an amperage rating of 18A, it ensures efficient power transmission, while its polarized design and keying feature guarantee proper mating. Certified for UL and CSA standards, it meets stringent quality requirements for peace of mind. Operating smoothly in a wide temperature range from -40 to 75°C, this connector is ideal for various applications. Each pack comes in a convenient bag for easy storage and organization. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-1006 |
Color: | Natural |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19880 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436801006 |
SKU: | MOL43680-1006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |