43680-1004
7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-2, 4 Circuits, Natural
Enhance your power connections with our Sabre Series 43680 Plug, designed for durability and efficiency. With a natural nylon housing and four contacts, it ensures secure and reliable performance in various applications. Operating at temperatures ranging from -40 to 75°C, this connector is perfect for both indoor and outdoor use. UL and CSA certified, it meets industry standards for safety and quality. The keying feature and polarization ensure proper mating, while the locking mechanism adds an extra layer of security. Whether you're setting up power circuits or wiring systems, this connector is a must-have for seamless connectivity. Compliant with RoHS regulations, it's also environmentally friendly. Upgrade your wire-to-wire connections with ease and confidence with our Sabre Series 43680 Plug.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43680-1004 |
Color: | Natural |
Series: | 43680 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0436801004 |
SKU: | MOL43680-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
09/12/2016 | 500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
07/01/2016 | 500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |