43680-2003

7.50mm Pitch Sabre Plug Crimp Housing, UL 94V-0, 3 Circuits, Black, Black

Part Aliases: Molex 0436802003  
Experience seamless power connectivity with our Sabre 43680-2003 plug, designed for optimal performance in various applications. Featuring a sleek black housing made of durable nylon, this connector boasts an amperage of 18 A, making it perfect for high-power circuits. With three contacts and a single row configuration, it ensures reliable transmission, while the 7.5 mm pitch allows for easy installation. Its keying feature and polarized mating ensure proper alignment, while the lock to the mating part adds security. Certified for CSA and UL standards, it guarantees safety and quality. Operating efficiently in temperatures ranging from -40 to 75 °C, this connector is a must-have for your wire-to-wire connection needs. Rest assured, it's also RoHS compliant, making it environmentally friendly. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43680-2003
Color:Black
Series:43680 - Sabre
Amperage:18 A
Connector Type:Sabre
Gender:Plug
Housing Material:Nylon
Number of Contacts:3
Number of Rows:1
Pitch:7.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 75 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0436802003
SKU:MOL43680-2003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/18/2025515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be
made to product as part of this change.
Download
11/17/2023514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
11/04/2019507690 - Supplier Change. Molex is adding a new supplier or
the supplier is making a change affecting the part(s) identified in
this notice.
Download
08/07/2017502783 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
09/12/2016500603 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download
07/01/2016500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
07/01/2016500776 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download
03/28/2014GCM 10626777 - Change Construction Or Material.Download