43980-1005
Mini-Fit Sr. Dual Row Terminal Position Assurance (TPA) Retainer, 14 Circuits, Natural
Enhance the security of your Mini-Fit Sr. connectors with this Dual Row Terminal Position Assurance (TPA) Retainer. Designed for 14 circuits, it ensures a reliable connection in natural color. Made of durable polyester, this accessory offers peace of mind in high-temperature environments, with an operating range of -40 to 105 °C. Perfect for RJ Connector Accessories, it guarantees a snug fit with its two rows and terminal position assurance feature. RoHS compliant, this essential component is a must-have for maintaining connectivity integrity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43980-1005 |
Color: | Natural |
Series: | 43980 - Mini-Fit Sr. - TPA - Term Pos Assurance |
Accessory Type: | Terminal Position Assurance |
Connector Type: | Mini-Fit Sr., TPA - Term Pos Assurance |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Material: | Polyester |
Component Type: | Terminal Position Assurance |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 14 |
Lock to Mating Part: | No |
Part Aliases: | 0439801005 |
SKU: | MOL43980-1005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |