43914-1104
10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 12 Circuits, Black
Experience superior power connectivity with our Mini-Fit Sr. 43914 series, featuring a robust black receptacle with a 50 A amperage capacity. Crafted from high-quality polyester, this connector is designed for durability, with 12 contacts arranged in 2 rows on a 10 mm pitch. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for power applications in various settings. With UL and CSA certifications, rest assured of its quality and safety standards. Whether for wire-to-wire or wire-to-board connections, this Mini-Fit Sr. component guarantees reliable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component, now available in convenient packaging for your convenience.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43914-1104 |
Color: | Black |
Series: | 43914 - Mini-Fit Sr. |
Amperage: | 50 A |
Connector Type: | Mini-Fit Sr. |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 10 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | Mini-Fit Sr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0439141104 |
SKU: | MOL43914-1104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/18/2025 | 515298 - Equipment Transfer, Production Transfer or Rearrangement. in Octover 2024 molex will begin transferring injection molds for finished goods from Lincoln NE to Bangalore, India. Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. |
Download |
08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
08/01/2014 | GCM 10629608 - Supplier Change. | Download |