44133-1208
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 12 Circuits, Nylon, UL 94V-0, Halogen-Free
Enhance power connectivity with the Micro-Fit BMI Receptacle Housing. Featuring a dual-row design with 12 circuits, this panel mount connector is crafted from durable nylon, ensuring reliability in various applications. With UL 94V-0 and halogen-free certifications, it prioritizes safety and environmental responsibility. Its 3mm pitch and wire-to-wire compatibility make it versatile for different setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees performance under harsh conditions. This black housing, polarized for secure mating, is a vital component in power circuitry, meeting RoHS compliance and various agency certifications for quality assurance. Upgrade your connectivity solutions with the Micro-Fit BMI.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44133-1208 |
Color: | Black |
Series: | 44133 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441331208 |
SKU: | MOL44133-1208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |