44133-0408

Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 4 Circuits, Nylon, UL 94V-0, Halogen- Free

The Micro-Fit BMI Receptacle Housing in black offers a reliable connection with its dual-row design and panel mount installation. Crafted from durable nylon with a UL 94V-0 flammability rating, it ensures safety and performance. With 4 circuits and two rows, it's suitable for various power applications. Operating in a wide temperature range from -40 to 105°C, it's versatile for different environments. This halogen-free housing is environmentally friendly and complies with RoHS regulations. UL and CSA certified, it meets industry standards for quality and reliability. Ideal for wire-to-wire or wire-to-board connections, it provides a secure fit for your electronic components. Its compact size and polarized mating feature make it convenient for assembly. Upgrade your connectivity with the Micro-Fit BMI Receptacle Housing.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 44133-0408
Color: Black
Series: 44133 - Micro-Fit BMI
Connector Type: Micro-Fit BMI
Gender: Receptacle
Housing Material: Nylon
Number of Contacts: 4
Number of Rows: 2
Mount Type: Panel Mount
Pitch: 3 mm
Material: Nylon
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Power
Polarized to Mate: Yes
Connector System: Wire to Board, Wire to Wire
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: Micro-Fit BMI
Material Flammability Standard: 94V-0
Part Aliases: 0441330408
SKU: MOL44133-0408

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: