44133-0608
Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Nylon, UL 94V-0, Halogen-Free
Enhance your power connectivity with our Micro-Fit BMI Receptacle Housing. Designed for dual-row applications, this panel mount housing features 6 circuits for versatile use. Crafted from durable nylon with UL 94V-0 and Halogen-Free certifications, it ensures safety and reliability. The black housing is suitable for a range of environments, with an operating temperature range of -40 to 105 °C. With a pitch of 3mm and polarized mating, it guarantees secure connections in Wire to Wire or Wire to Board setups. Certified by CSA and UL, it meets stringent quality standards. Perfect for power circuit applications, this Micro-Fit BMI housing is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44133-0608 |
Color: | Black |
Series: | 44133 - Micro-Fit BMI |
Connector Type: | Micro-Fit BMI |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Mount Type: | Panel Mount |
Pitch: | 3 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | Micro-Fit BMI |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0441330608 |
SKU: | MOL44133-0608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |