44764-0801
Micro-Fit BMI Receptacle Header, Dual Row, Right-Angle, with Press-fit Plastic Pegs, 2.54µm Tin (Sn), 8 Circuits
Part Aliases: Molex 0447640801
Enhance your power connectivity with our Micro-Fit BMI Receptacle Header. This dual-row, right-angle connector features press-fit plastic pegs for secure installation. With 8 circuits, it offers ample connectivity for your applications. Constructed with high-quality phosphor bronze contacts and a tin plating, it ensures reliable performance in demanding environments. Rated for 8.5A and 600V, it meets stringent power transmission requirements. Its through-hole termination method and right-angle body orientation make it easy to integrate into your designs. Operating in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Compliant with RoHS standards, it's environmentally friendly. Whether for board-to-board or wire-to-board connections, this Micro-Fit BMI connector is a versatile solution for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 44764-0801 |
Series: | 44764 - Micro-Fit BMI |
Amperage: | 8.5 A |
Connector Type: | Micro-Fit BMI |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | 3 mm |
Voltage: | 600 V |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | With |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board, Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Surface Mount Compatible: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0447640801 |
SKU: | MOL44764-0801 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download |
02/23/2015 | GCM 10649385 - New, Modified, Or Replacement Tooling. | Download |